+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-2745-L100

Sound transducer: piezo signaller; cables; 5kHz; Ø: 27mm; H: 0.51mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-2745-L100
TME Symbol:
CPT-2745-L100

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
5kHz
Diameter
27mm
Height
0.51mm
Operating voltage
30V DC
Capacitance
20.8nF
Body dimensions
Ø27x0.51mm
Illumination
none
Cable length
0.1m
Operating temperature
-20...60°C
Gross weight1.07 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-2745-L100
0 in TME stock
Net price for quantities from 700 pcs - 0.73 USDGross price for quantities from 700 pcs - 0.73 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.