+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-3055-90PM

Sound transducer: piezo signaller; screw; 2.5kHz; 15mA; Ø: 30mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-3055-90PM
TME Symbol:
CPT-3055-90PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
2.5kHz
Operating current
15mA
Diameter
30mm
Height
5.5mm
Operating voltage
1...30V DC
Sound level
80dB
Capacitance
58.5nF
Body dimensions
Ø30x5.5mm
Illumination
none
Body colour
black
Cable length
0.12m
Operating temperature
-20...60°C
Gross weight1.8 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-3055-90PM
0 in TME stock
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)