+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-3095C-300

Sound transducer: piezo signaller; screw; 2.5kHz; 9mA; Ø: 30mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-3095C-300
TME Symbol:
CPT-3095C-300

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
2.5kHz
Operating current
9mA
Diameter
30mm
Height
9.5mm
Operating voltage
30V DC
Sound level
86dB
Capacitance
39nF
Body dimensions
Ø30x9.5mm
Illumination
none
Body colour
black
Cable length
0.115m
Operating temperature
-30...85°C
Gross weight167 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-3095C-300
0 in TME stock
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)