+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-3529-L100

Sound transducer: piezo signaller; cables; 3.4kHz; Ø: 35mm; 30VDC

Manufacturer: Same Sky®

Manufacturer part number:
CPT-3529-L100
TME Symbol:
CPT-3529-L100

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
3.4kHz
Diameter
35mm
Height
0.58mm
Operating voltage
30V DC
Capacitance
32.5nF
Body dimensions
Ø35x0.58mm
Illumination
none
Operating temperature
-20...60°C
Gross weight4 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-3529-L100
0 in TME stock
Net price for quantities from 550 pcs - 0.77 USDGross price for quantities from 550 pcs - 0.77 USD
No. of pieces (Multiplicity: 550)
Minimum order quantity: 550.
Multiplicity: 550.