+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-9019S-SMT-TR

Sound transducer: piezo signaller; SMD; 4kHz; 5mA; H: 1.9mm; 25VDC


Manufacturer: Same Sky®

Manufacturer part number:
CPT-9019S-SMT-TR
TME Symbol:
CPT-9019S-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
4kHz
Operating current
5mA
Height
1.9mm
Operating voltage
25V DC
Sound level
65dB
Capacitance
15.6nF
Body dimensions
9x9x1.9mm
Illumination
none
Body colour
black
Operating temperature
-30...70°C
Gross weight13 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-9019S-SMT-TR
0 in TME stock
Net price for quantities from 2000 pcs - 0.98 USDGross price for quantities from 2000 pcs - 0.98 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.