+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0034

Wire; U/UTP; Cat 6; 4x2x23AWG; CCA; wire; PVC; grey; 305m; Øcable: 6mm


Manufacturer: LOGILINK

Manufacturer part number:
CPV0034
TME Symbol:
CPV0034

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6mm
CPR standard
Eca
Gross weight9.0994 kg
Certificates
EAN code4052792006100
See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0034
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 89.68 USDGross price for quantities from 1 rol - 89.68 USD
Net price for quantities from 3 rol - 77.73 USDGross price for quantities from 3 rol - 77.73 USD