+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0035

Wire; U/UTP; Cat 6; CCA; stranded; PVC; grey; 100m; Øcable: 6mm


Manufacturer: LOGILINK

Manufacturer part number:
CPV0035
TME Symbol:
CPV0035

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Kind of core
CCA
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
6mm
Gross weight2.7726 kg
Certificates
EAN code4052792006117

WATCH VIDEO

See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0035
4 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 24.86 USDGross price for quantities from 1 rol - 24.86 USD
Net price for quantities from 3 rol - 23.26 USDGross price for quantities from 3 rol - 23.26 USD