+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0036

Wire; U/UTP; Cat 6; CCA; stranded; PVC; grey; 305m; Øcable: 6mm


Manufacturer: LOGILINK

Manufacturer part number:
CPV0036
TME Symbol:
CPV0036

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Kind of core
CCA
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6mm
Gross weight8.748 kg
Certificates
EAN code4052792006124

WATCH VIDEO

See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0036
2 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 86.48 USDGross price for quantities from 1 rol - 86.48 USD
Net price for quantities from 3 rol - 80.30 USDGross price for quantities from 3 rol - 80.30 USD
Packaging method by the manufacturer:Cardboard = 2 rol