+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0040

Wire; S/FTP; Cat 7; Cu; stranded; LSZH; white; 50m; Øcable: 6mm


Manufacturer: LOGILINK

Manufacturer part number:
CPV0040
TME Symbol:
CPV0040

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
27AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
white
Cable features
twisted pair conductors
Package contents
50m
Cable external diameter
6mm
Cable application
industrial Ethernet
Kind of material
halogen free
Gross weight1.7526 kg
Certificates
EAN code4052792044393

WATCH VIDEO

See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0040
2 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 39.20 USDGross price for quantities from 1 rol - 39.20 USD
Net price for quantities from 3 rol - 33.97 USDGross price for quantities from 3 rol - 33.97 USD