+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of wire | data transmission | |
Kind of cable | S/FTP | |
Ethernet category | Cat 7 | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 27AWG | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | white | |
Cable features | twisted pair conductors | |
Package contents | 100m | |
Cable external diameter | 6mm | |
Cable application | industrial Ethernet | |
Kind of material | halogen free |