+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0043

Wire; S/FTP; Cat 6; 4x2x23AWG; CCA; wire; PVC; grey; 50m; CPR: Eca


Manufacturer: LOGILINK

Manufacturer part number:
CPV0043
TME Symbol:
CPV0043

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
50m
Cable external diameter
6.7mm
CPR standard
Eca
Gross weight1.7136 kg
Certificates
EAN code4052792047769
See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0043
1 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 23.40 USDGross price for quantities from 1 rol - 23.40 USD
Net price for quantities from 305 rol - 20.28 USDGross price for quantities from 305 rol - 20.28 USD