+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0055

Wire; S/FTP; Cat 7; Cu; wire; LSZH; grey; 305m; Øcable: 6.2mm; CPR: Eca


Manufacturer: LOGILINK

Manufacturer part number:
CPV0055
TME Symbol:
CPV0055

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6.2mm
CPR standard
Eca
Kind of material
halogen free
Gross weight9.6659 kg
Certificates
EAN code4052792051100
See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0055
3 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 236.82 USDGross price for quantities from 1 rol - 236.82 USD
Net price for quantities from 3 rol - 205.24 USDGross price for quantities from 3 rol - 205.24 USD