+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0060

Wire; S/FTP; Cat 7; 4x2x23AWG; OFC; wire; LSZH; orange; 100m; CPR: Dca


Manufacturer: LOGILINK

Manufacturer part number:
CPV0060
TME Symbol:
CPV0060

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x23AWG
Kind of core
OFC
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
shielded twofold
Wire insulation material
LSZH
Insulation colour
orange
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
7.5mm
CPR standard
Dca
Gross weight5.6051 kg
Certificates
See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0060
1 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 106.86 USDGross price for quantities from 1 rol - 106.86 USD
Net price for quantities from 3 rol - 92.61 USDGross price for quantities from 3 rol - 92.61 USD