+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0063

Wire; S/FTP; Cat 7; 2x4x2x23AWG; Cu; wire; LSZH; orange; 100m


Manufacturer: LOGILINK

Manufacturer part number:
CPV0063
TME Symbol:
CPV0063

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
2x4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
16
No. of pairs
8
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
orange
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
7.5mm
CPR standard
Dca
Gross weight11.288 kg
Certificates
EAN code4052792059700
See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0063
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 227.58 USDGross price for quantities from 1 rol - 227.58 USD
Net price for quantities from 3 rol - 197.24 USDGross price for quantities from 3 rol - 197.24 USD