+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0065

Wire; S/FTP; Cat 7; 2x4x2x23AWG; Cu; wire; LSZH; orange; 50m; CPR: Dca

Manufacturer: LOGILINK

Manufacturer part number:
CPV0065
TME Symbol:
CPV0065

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
2x4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
16
No. of pairs
8
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
orange
Cable features
twisted pair conductors
Package contents
50m
Cable external diameter
7.5mm
CPR standard
Dca
Gross weight5.5906 kg
Certificates
EAN code4052792061659
See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0065
1 in TME stock
Net price for quantities from 1 rol - 124.67 USDGross price for quantities from 1 rol - 124.67 USD
Net price for quantities from 3 rol - 108.04 USDGross price for quantities from 3 rol - 108.04 USD
No. of rolls (Multiplicity: 1)