+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0070

Wire; S/FTP; Cat 7a; OFC; wire; LSZH; yellow; 100m; Øcable: 7.6mm

Manufacturer: LOGILINK

Manufacturer part number:
CPV0070
TME Symbol:
CPV0070

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7a
Kind of core
OFC
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
yellow
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
7.6mm
CPR standard
B2ca
Kind of material
halogen free
Gross weight6.3469 kg
Certificates
EAN code4052792059724
See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0070
1 in TME stock
Net price for quantities from 1 rol - 163.60 USDGross price for quantities from 1 rol - 163.60 USD
No. of rolls (Multiplicity: 1)