+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0071

Wire; S/FTP; Cat 7a; OFC; wire; LSZH; yellow; 200m; Øcable: 7.6mm


Manufacturer: LOGILINK

Manufacturer part number:
CPV0071
TME Symbol:
CPV0071

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7a
Kind of core
OFC
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
yellow
Cable features
twisted pair conductors
Package contents
200m
Cable external diameter
7.6mm
CPR standard
B2ca
Kind of material
halogen free
Gross weight58.48 g
Certificates
EAN code4052792059731
See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0071
43 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 m - 2.33 USDGross price for quantities from 5 m - 2.33 USD
Net price for quantities from 25 m - 2.00 USDGross price for quantities from 25 m - 2.00 USD
Net price for quantities from 50 m - 1.78 USDGross price for quantities from 50 m - 1.78 USD
Net price for quantities from 100 m - 1.56 USDGross price for quantities from 100 m - 1.56 USD
Packaging method by the manufacturer:Reel = 200 m