+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0082

Wire; S/FTP; Cat 7; 4x2x23AWG; OFC; wire; PE; black; 100m; CPR: Fca


Manufacturer: LOGILINK

Manufacturer part number:
CPV0082
TME Symbol:
CPV0082

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x23AWG
Kind of core
OFC
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
8.6mm
CPR standard
Fca
Kind of material
halogen free, no flame propagation
Gross weight6.7351 kg
Certificates
EAN code4052792068108

WATCH VIDEO

See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0082
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 131.88 USDGross price for quantities from 1 rol - 131.88 USD