+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPW-3ZC

Level monitoring relay; conductive fluid level; 230VAC; relay


Manufacturer: MIKROBEST

Manufacturer part number:
CPW-3ZC
TME Symbol:
CPW-3ZC

Specification

Manufacturer
MIKROBEST
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Kind of output 1
relay
Output 1 electrical parameters
24V DC / 8A, 250V AC / 8A
Body dimensions
48x97x43mm
Input 1 properties
electrodes supplied with 12V DC and power value depends on the setting of potentiometer sensitivity in 10-500mA range
Protection
fuse, TVS diodes
Related items
EL-3N, EL-10N
Supply voltage
  • 230V AC
Additional functions
  • adjustable sensitivity and time of delay
  • control filling and draining of reservoirs with conductive fluids
  • dry running protection
  • maximum and minimum level control
Possible applications
Control circuit
Gross weight185.3 g
Certificates
See other products in this category: Monitoring Relays MIKROBEST,
*
CPW-3ZC
0 in TME stock
Net price for quantities from 1 pcs - 48.84 USDGross price for quantities from 1 pcs - 48.84 USD
Net price for quantities from 5 pcs - 45.35 USDGross price for quantities from 5 pcs - 45.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.