+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPX400D

Laboratory power supply: standard; switching,multi-channel


Manufacturer: AIM-TTI

Manufacturer part number:
CPX400D
TME Symbol:
CPX400D

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
standard
Kind of power supply
multi-channel, switching
Kind of display used
LED x4
Display parameters
4 digit
Number of channels
2
Output voltage
0...60V DC
Output current
0...20A
Output voltage 2
0...60V DC
Output current 2
0...20A
Output voltage resolution
10mV
Output current resolution
10mA
Voltage load regulation
<0,02%
Dimensions
210x130x375mm
Protection
against reverse polarity, anti-overvoltage OVP
Manufacturer series
CPX
Voltage (regulated) ripple and noise
≤7mVrms
Connectors for the country
Europe, Great Britain
Software
LabVIEW
Supply voltage
  • 230V AC
Measuring instrument features
  • coarse and fine voltage adjustment
  • constant voltage or constant current operation
  • LOCK function (settings lock)
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Characteristics
Gross weight8.225 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies AIM-TTI,
See other products from this series.:
*
CPX400D
23 in TME stock
Net price for quantities from 1 pcs - 1 519.95 USDGross price for quantities from 1 pcs - 1 519.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs