+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQ2100U

Wire; U/UTP; Cat 6; Cu; wire; LSZH; grey; 100m; Øcable: 6mm

Manufacturer: LOGILINK

Manufacturer part number:
CQ2100U
TME Symbol:
CQ2100U

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
6mm
Cable application
indoor
Kind of material
halogen free
Operating temperature
-20...60°C
Gross weight3.8659 kg
Certificates
EAN code4052792027440

WATCH VIDEO

See other products in this category: Telecommunication Cables LOGILINK,
*
CQ2100U
1 in TME stock
Net price for quantities from 1 rol - 81.73 USDGross price for quantities from 1 rol - 81.73 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.