+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1038215

Fuse holder; 10.3x38mm; 30A; 600V; on panel; UL94V-0; 5mΩ; 3kVAC

Manufacturer: SCI

Manufacturer part number:
1038215
TME Symbol:
CQ215

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Maximum current
30A
Rated voltage
0.6kV
Mounting
on panel
Flammability rating
UL94V-0
Body material
thermoplastic
Terminals material
copper alloy
Contact plating
nickel plated
Contact resistance
5mΩ
Fuse accessories application
cylindrical fuses
Dielectric strength
3kV AC
Dimensions
Gross weight27.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders SCI,
*
1038215
3457 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 20 pcs - 2.50 USDGross price for quantities from 20 pcs - 2.50 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsBag = 50 pcsCardboard = 300 pcs