+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQ3003U

Patch cord; U/UTP; Cat 6a; RJ45 plug,both sides; stranded; Cu


Manufacturer: LOGILINK

Manufacturer part number:
CQ3003U
TME Symbol:
CQ3003U

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6a
Version
connection 1:1, Power over Ethernet, slim
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
0.15m
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Contact plating
gold-plated
Cable external diameter
2.8mm
Cable structure
4x2x32AWG
Kind of material
halogen free
Connection cable features
FLUKE PASSED certificate
Operating temperature
-20...75°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight4.92 g
Certificates
EAN code4052792076530
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CQ3003U
326 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 20 pcs - 0.88 USDGross price for quantities from 20 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs