+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQ32SCN20DPR

Sensor: capacitive; Range: 0÷20mm; OUT: PNP / NO + NC; 2m; PBT

Manufacturer: LANBAO

Manufacturer part number:
CQ32SCN20DPR
TME Symbol:
CQ32SCN20DPR

Specification

Manufacturer
LANBAO
Type of sensor
capacitive
Range
0...20mm
Output configuration
PNP / NO + NC
Max. operating current
200mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
Ø32
Body material
PBT
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight240.3 g
Certificates
See other products in this category: Capacitive Sensors LANBAO,
*
CQ32SCN20DPR
0 in TME stock
Net price for quantities from 1 pcs - 50.40 USDGross price for quantities from 1 pcs - 50.40 USD
Net price for quantities from 5 pcs - 47.04 USDGross price for quantities from 5 pcs - 47.04 USD
Net price for quantities from 10 pcs - 43.68 USDGross price for quantities from 10 pcs - 43.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.