+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQ4-08ENOKU1

Sensor: capacitive; Range: 0÷8mm; OUT: NPN / NC; Usup: 10÷30VDC


Manufacturer: SICK

Manufacturer part number:
CQ4-08ENOKU1

Alternative designations: 6051012

TME Symbol:
CQ4-08ENOKU1

Specification

Manufacturer
SICK
Type of sensor
capacitive
Range
0...8mm
Output configuration
NPN / NC
Max. operating current
150mA
IP rating
IP67
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Body dimensions
16x39.5x12mm
Body material
ABS
Operating temperature
-20...75°C
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: Capacitive Sensors SICK,
*
CQ4-08ENOKU1
0 in TME stock
Net price for quantities from 1 pcs - 132.55 USDGross price for quantities from 1 pcs - 132.55 USD
Net price for quantities from 5 pcs - 123.08 USDGross price for quantities from 5 pcs - 123.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.