+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQ6500D

Wire; S/FTP; PrimeLine; 4x2x23AWG; industrial Ethernet,PROFINET


Manufacturer: LOGILINK

Manufacturer part number:
CQ6500D
TME Symbol:
CQ6500D

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Manufacturer series
PrimeLine
Cable structure
4x2x23AWG
Ethernet category
Cat 7a
Core structure
wire
Kind of core
Cu
Number of cores
16
No. of pairs
8
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
violet
Cable outside dimensions
7.7x15.9mm
Package contents
500m
Version
duplex
Cable features
twisted pair conductors
Kind of material
halogen free
Cable application
  • industrial Ethernet
  • LAN
  • PROFINET
Gross weight69 kg
Certificates
EAN code4052792040067

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LOGILINK,
See other products from this series.:
*
CQ6500D
1 in TME stock
Net price for quantities from 1 rol - 596.34 USDGross price for quantities from 1 rol - 596.34 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts