+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQABD

Cable; USB 3.0; USB B micro plug,USB C plug; nickel plated; 0.5m

Manufacturer: VENTION

Manufacturer part number:
CQABD
TME Symbol:
CQABD

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
5Gbps
Cable external diameter
5.1mm
Max. operating current
2A
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Gross weight31.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CQABD
30 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 3.49 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
Net price for quantities from 20 pcs - 2.78 USDGross price for quantities from 20 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)