+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB100W-110S24

Converter: DC/DC; 100W; Uin: 43÷160VDC; Uout: 24VDC; Iout: 4.2A; THT

Manufacturer: CINCON

Manufacturer part number:
CQB100W-110S24
TME Symbol:
CQB100W-110S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
43...160V DC
Output voltage
24V DC
Output current
4.2A
Mounting
THT
Manufacturer series
CQB100W-110S
Body dimensions
57.9x36.8x12.7mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
300kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight64.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB100W-110S24
0 in TME stock
Net price for quantities from 1 pcs - 246.21 USDGross price for quantities from 1 pcs - 246.21 USD
Net price for quantities from 15 pcs - 233.39 USDGross price for quantities from 15 pcs - 233.39 USD
Net price for quantities from 30 pcs - 224.40 USDGross price for quantities from 30 pcs - 224.40 USD
Net price for quantities from 60 pcs - 214.15 USDGross price for quantities from 60 pcs - 214.15 USD
Net price for quantities from 105 pcs - 201.32 USDGross price for quantities from 105 pcs - 201.32 USD
No. of pieces (Multiplicity: 1)