+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB100W-110S24N

Converter: DC/DC; 100.8W; Uin: 0.11kVDC; Uout: 24VDC; Iin: 10mA; THT


Manufacturer: CINCON

Manufacturer part number:
CQB100W-110S24N
TME Symbol:
CQB100W-110S24N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
100.8W
Input voltage
0.11kV DC
Output voltage
24V DC
Input current
10mA
Output current
4.2A
Case
Quarter Brick
Mounting
THT
Manufacturer series
CQB100W-110S
Body dimensions
57.9x36.8x12.7mm
Efficiency
89%
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Additional functions
OFF
Supply voltage
  • 43...160V DC
Gross weight68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB100W-110S24N
0 in TME stock
Net price for quantities from 1 pcs - 204.86 USDGross price for quantities from 1 pcs - 204.86 USD
Net price for quantities from 10 pcs - 192.05 USDGross price for quantities from 10 pcs - 192.05 USD
Net price for quantities from 100 pcs - 169.77 USDGross price for quantities from 100 pcs - 169.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.