+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB100W-24S24-CM

Converter: DC/DC; 99.84W; Uin: 24VDC; Uout: 24VDC; Iout: 4.16A; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CQB100W-24S24-CM
TME Symbol:
CQB100W-24S24-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
99.84W
Input voltage
24V DC
Output voltage
24V DC
Output current
4.16A
Number of outputs
1
Application
industry
Gross weight66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CQB100W-24S24-CM
0 in TME stock
Net price for quantities from 1 pcs - 151.86 USDGross price for quantities from 1 pcs - 151.86 USD
Net price for quantities from 10 pcs - 147.22 USDGross price for quantities from 10 pcs - 147.22 USD
Net price for quantities from 100 pcs - 122.59 USDGross price for quantities from 100 pcs - 122.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.