+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB150-300S12-CMFC

Converter: DC/DC; 150W; Uin: 0.3kVDC; Uout: 12VDC; Iout: 12.5A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB150-300S12-CMFC
TME Symbol:
CQB150-300S12-CMFC

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
0.3kV DC
Output voltage
12V DC
Output current
12.5A
Mounting
THT
Efficiency
89%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Gross weight215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CQB150-300S12-CMFC
0 in TME stock
Net price for quantities from 1 pcs - 245.29 USDGross price for quantities from 1 pcs - 245.29 USD
Net price for quantities from 10 pcs - 237.86 USDGross price for quantities from 10 pcs - 237.86 USD
Net price for quantities from 100 pcs - 198.72 USDGross price for quantities from 100 pcs - 198.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.