+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB150W-110S12-C

Converter: DC/DC; 150W; Uin: 0.11kVDC; Uout: 12VDC; Iin: 10mA; THT


Manufacturer: CINCON

Manufacturer part number:
CQB150W-110S12-C
TME Symbol:
CQB150W-110S12-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
0.11kV DC
Output voltage
12V DC
Input current
10mA
Output current
12.5A
Case
Quarter Brick
Mounting
THT
Manufacturer series
CQB150W-110S
Body dimensions
57.9x36.8x12.7mm
Efficiency
92%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 43...160V DC
Gross weight68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB150W-110S12-C
0 in TME stock
Net price for quantities from 1 pcs - 171.80 USDGross price for quantities from 1 pcs - 171.80 USD
Net price for quantities from 10 pcs - 167.63 USDGross price for quantities from 10 pcs - 167.63 USD
Net price for quantities from 100 pcs - 135.33 USDGross price for quantities from 100 pcs - 135.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.