+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB150W-110S12

Converter: DC/DC; 150W; Uin: 43÷160VDC; Uout: 12VDC; Iout: 8.4A; THT

Manufacturer: CINCON

Manufacturer part number:
CQB150W-110S12
TME Symbol:
CQB150W-110S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
43...160V DC
Output voltage
12V DC
Output current
8.4A
Mounting
THT
Manufacturer series
CQB150W-110S
Body dimensions
57.9x36.8x12.7mm
Efficiency
92%
Operating temperature
-40...105°C
Switching frequency
300kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight65.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB150W-110S12
2 in TME stock
Net price for quantities from 1 pcs - 150.77 USDGross price for quantities from 1 pcs - 150.77 USD
Net price for quantities from 5 pcs - 133.28 USDGross price for quantities from 5 pcs - 133.28 USD
Net price for quantities from 20 pcs - 120.78 USDGross price for quantities from 20 pcs - 120.78 USD
Net price for quantities from 100 pcs - 112.45 USDGross price for quantities from 100 pcs - 112.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts