+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB150W-110S3V3

Converter: DC/DC; 99W; Uin: 0.11kVDC; Uout: 3.3VDC; Iin: 10mA; THT

Manufacturer: CINCON

Manufacturer part number:
CQB150W-110S3V3
TME Symbol:
CQB150W-110S3V3

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
99W
Input voltage
0.11kV DC
Output voltage
3.3V DC
Input current
10mA
Output current
30A
Case
Quarter Brick
Mounting
THT
Manufacturer series
CQB150W-110S
Body dimensions
57.9x36.8x12.7mm
Efficiency
89%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 43...160V DC
Gross weight68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB150W-110S3V3
0 in TME stock
Net price for quantities from 1 pcs - 172.00 USDGross price for quantities from 1 pcs - 172.00 USD
Net price for quantities from 10 pcs - 166.79 USDGross price for quantities from 10 pcs - 166.79 USD
Net price for quantities from 100 pcs - 135.52 USDGross price for quantities from 100 pcs - 135.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.