+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB150W14-72S15-C

Converter: DC/DC; 150W; Uin: 12÷160VDC; Uout: 15VDC; Iout: 10A; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CQB150W14-72S15-C
TME Symbol:
CQB150W14-72S15-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
12...160V DC
Output voltage
15V DC
Output current
10A
Manufacturer series
CQB150W14
Body dimensions
57.9x36.8x12.7mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight66.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB150W14-72S15-C
0 in TME stock
Net price for quantities from 1 pcs - 197.64 USDGross price for quantities from 1 pcs - 197.64 USD
Net price for quantities from 5 pcs - 191.54 USDGross price for quantities from 5 pcs - 191.54 USD
Net price for quantities from 10 pcs - 186.67 USDGross price for quantities from 10 pcs - 186.67 USD
Net price for quantities from 25 pcs - 176.90 USDGross price for quantities from 25 pcs - 176.90 USD
Net price for quantities from 50 pcs - 169.59 USDGross price for quantities from 50 pcs - 169.59 USD
Net price for quantities from 100 pcs - 157.38 USDGross price for quantities from 100 pcs - 157.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.