+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB150W8-36S48

Converter: DC/DC; 150W; Uin: 9÷75VDC; Uout: 48VDC; Iout: 3.15A; THT

Manufacturer: CINCON

Manufacturer part number:
CQB150W8-36S48
TME Symbol:
CQB150W8-36S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...75V DC
Output voltage
48V DC
Output current
3.15A
Mounting
THT
Manufacturer series
CQB150W8
Body dimensions
57.9x36.8x12.7mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB150W8-36S48
0 in TME stock
Net price for quantities from 1 pcs - 251.35 USDGross price for quantities from 1 pcs - 251.35 USD
Net price for quantities from 5 pcs - 249.84 USDGross price for quantities from 5 pcs - 249.84 USD
Net price for quantities from 10 pcs - 246.80 USDGross price for quantities from 10 pcs - 246.80 USD
Net price for quantities from 25 pcs - 242.27 USDGross price for quantities from 25 pcs - 242.27 USD
Net price for quantities from 50 pcs - 234.70 USDGross price for quantities from 50 pcs - 234.70 USD
Net price for quantities from 100 pcs - 225.60 USDGross price for quantities from 100 pcs - 225.60 USD
No. of pieces (Multiplicity: 1)