+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB200-24S24N

Converter: DC/DC; 200W; Uin: 18÷36VDC; Uout: 24VDC; Iout: 8.33A; THT

Manufacturer: CINCON

Manufacturer part number:
CQB200-24S24N
TME Symbol:
CQB200-24S24N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
18...36V DC
Output voltage
24V DC
Output current
8.33A
Mounting
THT
Manufacturer series
CQB200
Body dimensions
57.9x36.8x12.7mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight64.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB200-24S24N
13 in TME stock
Net price for quantities from 1 pcs - 154.96 USDGross price for quantities from 1 pcs - 154.96 USD
Net price for quantities from 25 pcs - 143.40 USDGross price for quantities from 25 pcs - 143.40 USD
Net price for quantities from 100 pcs - 132.70 USDGross price for quantities from 100 pcs - 132.70 USD
No. of pieces (Multiplicity: 1)