+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB50W12-72S05N

Converter: DC/DC; 30W; Uin: 72VDC; Uout: 5VDC; Iin: 5mA; Iout: 6A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB50W12-72S05N
TME Symbol:
CQB50W12-72S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
30W
Input voltage
72V DC
Output voltage
5V DC
Input current
5mA
Output current
6A
Mounting
THT
Manufacturer series
CQB50W12
Body dimensions
57.9x36.8x12.7mm
Efficiency
83%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Additional functions
remote ON/OFF control
Supply voltage
  • 14...160V DC
Gross weight61.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB50W12-72S05N
0 in TME stock
Net price for quantities from 1 pcs - 117.39 USDGross price for quantities from 1 pcs - 117.39 USD
Net price for quantities from 10 pcs - 114.53 USDGross price for quantities from 10 pcs - 114.53 USD
Net price for quantities from 100 pcs - 94.78 USDGross price for quantities from 100 pcs - 94.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.