+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB50W12-72S24

Converter: DC/DC; 50W; Uin: 14÷160VDC; Uout: 24VDC; Iout: 2.1A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB50W12-72S24
TME Symbol:
CQB50W12-72S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
14...160V DC
Output voltage
24V DC
Output current
2.1A
Mounting
THT
Manufacturer series
CQB50W12
Body dimensions
57.9x36.8x12.7mm
Efficiency
87%
Operating temperature
-40...105°C
Switching frequency
240kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight59.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB50W12-72S24
0 in TME stock
Net price for quantities from 1 pcs - 137.61 USDGross price for quantities from 1 pcs - 137.61 USD
Net price for quantities from 15 pcs - 131.16 USDGross price for quantities from 15 pcs - 131.16 USD
Net price for quantities from 30 pcs - 126.14 USDGross price for quantities from 30 pcs - 126.14 USD
Net price for quantities from 60 pcs - 119.69 USDGross price for quantities from 60 pcs - 119.69 USD
Net price for quantities from 105 pcs - 113.24 USDGross price for quantities from 105 pcs - 113.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs