+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB50W12-72S48-C

Converter: DC/DC; 50W; Uin: 14÷160VDC; Uout: 48VDC; Iout: 1.05A


Manufacturer: CINCON

Manufacturer part number:
CQB50W12-72S48-C
TME Symbol:
CQB50W12-72S48-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
14...160V DC
Output voltage
48V DC
Output current
1.05A
Manufacturer series
CQB50W12
Body dimensions
57.9x36.8x12.7mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
240kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight59.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB50W12-72S48-C
0 in TME stock
Net price for quantities from 1 pcs - 129.20 USDGross price for quantities from 1 pcs - 129.20 USD
Net price for quantities from 5 pcs - 114.86 USDGross price for quantities from 5 pcs - 114.86 USD
Net price for quantities from 20 pcs - 104.08 USDGross price for quantities from 20 pcs - 104.08 USD
Net price for quantities from 100 pcs - 96.91 USDGross price for quantities from 100 pcs - 96.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.