+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB50W8-36S48-CMFC

Converter: DC/DC; 50W; Uin: 9.5÷75VDC; Uout: 48VDC; Iout: 1.05A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB50W8-36S48-CMFC
TME Symbol:
CQB50W8-36S48-CMFC

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
9.5...75V DC
Output voltage
48V DC
Output current
1.05A
Mounting
THT
Manufacturer series
CQB50W8
Body dimensions
116.8x61x37mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Gross weight255.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB50W8-36S48-CMFC
5 in TME stock
Net price for quantities from 1 pcs - 169.96 USDGross price for quantities from 1 pcs - 169.96 USD
Net price for quantities from 5 pcs - 161.91 USDGross price for quantities from 5 pcs - 161.91 USD
Net price for quantities from 25 pcs - 147.60 USDGross price for quantities from 25 pcs - 147.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts