+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB60W-110S28

Converter: DC/DC; 59.92W; Uin: 0.11kVDC; Uout: 28VDC; Iin: 5mA; THT


Manufacturer: CINCON

Manufacturer part number:
CQB60W-110S28
TME Symbol:
CQB60W-110S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
59.92W
Input voltage
0.11kV DC
Output voltage
28V DC
Input current
5mA
Output current
2.14A
Case
Quarter Brick
Mounting
THT
Manufacturer series
CQB60W-110S
Body dimensions
57.9x36.8x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Additional functions
remote ON/OFF control
Supply voltage
  • 43...160V DC
Gross weight61.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB60W-110S28
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 96.71 USDGross price for quantities from 1 pcs - 96.71 USD
Net price for quantities from 25 pcs - 88.75 USDGross price for quantities from 25 pcs - 88.75 USD
Net price for quantities from 60 pcs - 85.44 USDGross price for quantities from 60 pcs - 85.44 USD