+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75-300S15N-C

Converter: DC/DC; 75W; Uin: 0.3kVDC; Uout: 15VDC; Iin: 10mA; Iout: 5A


Manufacturer: CINCON

Manufacturer part number:
CQB75-300S15N-C
TME Symbol:
CQB75-300S15N-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
0.3kV DC
Output voltage
15V DC
Input current
10mA
Output current
5A
Case
Quarter Brick
Mounting
THT
Manufacturer series
CQB75-300S
Body dimensions
57.9x36.8x12.7mm
Efficiency
89.5%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 180...450V DC
Gross weight61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75-300S15N-C
0 in TME stock
Net price for quantities from 1 pcs - 111.15 USDGross price for quantities from 1 pcs - 111.15 USD
Net price for quantities from 10 pcs - 107.78 USDGross price for quantities from 10 pcs - 107.78 USD
Net price for quantities from 100 pcs - 87.57 USDGross price for quantities from 100 pcs - 87.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.