+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75-300S48N-CMFC

Converter: DC/DC; 75W; Uin: 180÷450VDC; Uout: 48VDC; Iout: 1.56A

Manufacturer: CINCON

Manufacturer part number:
CQB75-300S48N-CMFC
TME Symbol:
CQB75-300S48N-CMFC

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
180...450V DC
Output voltage
48V DC
Output current
1.56A
Manufacturer series
CQB75-300S
Body dimensions
116.8x61x32mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75-300S48N-CMFC
0 in TME stock
Net price for quantities from 1 pcs - 187.65 USDGross price for quantities from 1 pcs - 187.65 USD
Net price for quantities from 25 pcs - 167.90 USDGross price for quantities from 25 pcs - 167.90 USD
Net price for quantities from 50 pcs - 160.49 USDGross price for quantities from 50 pcs - 160.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.