+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75W-24S12-CM

Converter: DC/DC; 75W; Uin: 24VDC; Uout: 12VDC; Iout: 6.25A; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CQB75W-24S12-CM
TME Symbol:
CQB75W-24S12-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
24V DC
Output voltage
12V DC
Output current
6.25A
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CQB75W-24S12-CM
0 in TME stock
Net price for quantities from 1 pcs - 118.19 USDGross price for quantities from 1 pcs - 118.19 USD
Net price for quantities from 10 pcs - 116.02 USDGross price for quantities from 10 pcs - 116.02 USD
Net price for quantities from 100 pcs - 95.41 USDGross price for quantities from 100 pcs - 95.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.