+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75W-24S12

Converter: DC/DC; 75W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 6.25A; THT

Manufacturer: CINCON

Manufacturer part number:
CQB75W-24S12
TME Symbol:
CQB75W-24S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
6.25A
Mounting
THT
Manufacturer series
CQB75W
Body dimensions
57.9x36.8x12.7mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, overheating OTP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight62.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W-24S12
0 in TME stock
Net price for quantities from 1 pcs - 105.93 USDGross price for quantities from 1 pcs - 105.93 USD
Net price for quantities from 25 pcs - 95.59 USDGross price for quantities from 25 pcs - 95.59 USD
Net price for quantities from 100 pcs - 84.02 USDGross price for quantities from 100 pcs - 84.02 USD
No. of pieces (Multiplicity: 1)