+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75W-24S24N

Converter: DC/DC; 74.88W; Uin: 24VDC; Uout: 24VDC; Iin: 50mA; THT


Manufacturer: CINCON

Manufacturer part number:
CQB75W-24S24N
TME Symbol:
CQB75W-24S24N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
74.88W
Input voltage
24V DC
Output voltage
24V DC
Input current
50mA
Output current
3.12A
Case
Quarter Brick
Mounting
THT
Manufacturer series
CQB75W
Body dimensions
57.9x36.8x12.7mm
Efficiency
86%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 9...36V DC
Gross weight63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W-24S24N
0 in TME stock
Net price for quantities from 1 pcs - 100.82 USDGross price for quantities from 1 pcs - 100.82 USD
Net price for quantities from 10 pcs - 97.77 USDGross price for quantities from 10 pcs - 97.77 USD
Net price for quantities from 100 pcs - 80.91 USDGross price for quantities from 100 pcs - 80.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.