+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75W14-72S05N

Converter: DC/DC; 75W; Uin: 12÷160VDC; Uout: 5VDC; Iout: 15A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB75W14-72S05N
TME Symbol:
CQB75W14-72S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
12...160V DC
Output voltage
5V DC
Output current
15A
Mounting
THT
Manufacturer series
CQB75W14
Body dimensions
47.2x34.8x12.7mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight65.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W14-72S05N
9 in TME stock
Net price for quantities from 1 pcs - 153.49 USDGross price for quantities from 1 pcs - 153.49 USD
Net price for quantities from 5 pcs - 148.76 USDGross price for quantities from 5 pcs - 148.76 USD
Net price for quantities from 10 pcs - 144.97 USDGross price for quantities from 10 pcs - 144.97 USD
Net price for quantities from 25 pcs - 137.38 USDGross price for quantities from 25 pcs - 137.38 USD
Net price for quantities from 100 pcs - 123.17 USDGross price for quantities from 100 pcs - 123.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.