+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75W8-36S12-CMFC

Converter: DC/DC; 75W; Uin: 36VDC; Uout: 12VDC; Iin: 10mA; Iout: 6.25A


Manufacturer: CINCON

Manufacturer part number:
CQB75W8-36S12-CMFC
TME Symbol:
CQB75W8-36S12-CMFC

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
36V DC
Output voltage
12V DC
Input current
10mA
Output current
6.25A
Mounting
THT
Manufacturer series
CQB75W8-36SXX-CMFC(D)
Efficiency
90%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Supply voltage
  • 9.5...75V DC
Gross weight215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W8-36S12-CMFC
0 in TME stock
Net price for quantities from 1 pcs - 214.81 USDGross price for quantities from 1 pcs - 214.81 USD
Net price for quantities from 10 pcs - 201.39 USDGross price for quantities from 10 pcs - 201.39 USD
Net price for quantities from 100 pcs - 177.75 USDGross price for quantities from 100 pcs - 177.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.