+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75W8-36S24-C

Converter: DC/DC; 75W; Uin: 9÷75VDC; Uout: 24VDC; Iout: 3.12A; 200kHz


Manufacturer: CINCON

Manufacturer part number:
CQB75W8-36S24-C
TME Symbol:
CQB75W8-36S24-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
9...75V DC
Output voltage
24V DC
Output current
3.12A
Manufacturer series
CQB75W8
Body dimensions
57.9x36.8x12.7mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overload OPP, overheating OTP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75W8-36S24-C
0 in TME stock
Net price for quantities from 30 pcs - 128.76 USDGross price for quantities from 30 pcs - 128.76 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.